Part Details for B43640G2567M080 by TDK Corporation
Overview of B43640G2567M080 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43640G2567M080
B43640G2567M080 CAD Models
B43640G2567M080 Part Data Attributes
|
B43640G2567M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640G2567M080
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640G2567M080
This table gives cross-reference parts and alternative options found for B43640G2567M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640G2567M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG2E567M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B43640G2567M080 vs HG2E567M30025HA |
B43640G2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640G2567M080 vs B43640G2567M082 |
B43640G2567M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640G2567M080 vs B43640G2567M062 |
LGG2E561MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43640G2567M080 vs LGG2E561MELB25 |
EETHC2E561KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43640G2567M080 vs EETHC2E561KJ |
NRLPW561M250V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | B43640G2567M080 vs NRLPW561M250V30X25SF |
NRLPW561M250V30X25LF | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | B43640G2567M080 vs NRLPW561M250V30X25LF |
381LQ561M250K012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640G2567M080 vs 381LQ561M250K012A+D |
B43640G2567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640G2567M080 vs B43640G2567M087 |
250MXG560MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43640G2567M080 vs 250MXG560MEFCSN30X25 |