Part Details for LGG2E561MELB25 by Nichicon Corporation
Overview of LGG2E561MELB25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E561MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4314
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E561MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
493-8162-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
75 In Stock |
|
$2.5714 / $5.0400 | Buy Now |
DISTI #
647-LGG2E561MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x25x10L/S RoHS: Compliant | 0 |
|
$2.5700 / $5.0400 | Order Now |
DISTI #
LGG2E561MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 250VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$3.2700 / $3.7100 | RFQ |
DISTI #
LGG2E561MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 250 V, � 20%, Snap-In (Alt: LGG2E561MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E561MELB25
LGG2E561MELB25 CAD Models
LGG2E561MELB25 Part Data Attributes
|
LGG2E561MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E561MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.12 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2E561MELB25
This table gives cross-reference parts and alternative options found for LGG2E561MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E561MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640G2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E561MELB25 vs B43640G2567M007 |
NRLPW561M250V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2E561MELB25 vs NRLPW561M250V30X25SF |
LGG2E561MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGG2E561MELB25 vs LGG2E561MEKB25 |
381LQ561M250K012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2E561MELB25 vs 381LQ561M250K012A+D |
NRLPW561M250V30X25LF | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2E561MELB25 vs NRLPW561M250V30X25LF |
B43640G2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E561MELB25 vs B43640G2567M082 |
B43640G2567M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E561MELB25 vs B43640G2567M080 |
B43640G2567M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E561MELB25 vs B43640G2567M000 |
GP567M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | LGG2E561MELB25 vs GP567M2E |
B43640G2567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E561MELB25 vs B43640G2567M060 |