Part Details for 381LQ182M160K452 by Cornell Dubilier Electronics Inc
Overview of 381LQ182M160K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ182M160K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4580
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ182M160K452 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
381LQ182M160K452-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0750 | Buy Now |
DISTI #
598-381LQ182M160K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% tol. RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1800uF ±20% - 160V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
DISTI #
381LQ182M160K4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.2900 | Buy Now |
Part Details for 381LQ182M160K452
381LQ182M160K452 CAD Models
381LQ182M160K452 Part Data Attributes
|
381LQ182M160K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ182M160K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.61 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ182M160K452
This table gives cross-reference parts and alternative options found for 381LQ182M160K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ182M160K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXC1800MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ182M160K452 vs 160MXC1800MEFCSN30X45 |
381LX182M160K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 381LQ182M160K452 vs 381LX182M160K452A |
ECOS2CB182DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ182M160K452 vs ECOS2CB182DA |
381LX182M160K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 381LQ182M160K452 vs 381LX182M160K452AD |
LGU2C182MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 381LQ182M160K452 vs LGU2C182MEKB |
LGU2C182MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LQ182M160K452 vs LGU2C182MELB |
ECEC2CB182DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ182M160K452 vs ECEC2CB182DA |
381LQ182M160K452A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LQ182M160K452 vs 381LQ182M160K452A |
LGU2C182MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 381LQ182M160K452 vs LGU2C182MEUB |