ECEC2CB182DA
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ECEC2CB182DA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2CB182DA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2CB182DA by Panasonic Electronic Components

ECEC2CB182DA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
129 mΩ
JESD-609 Code
e3
Leakage Current
1.60997 mA
Length
45 mm
Manufacturer Series
TS-HB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2700 mA
Series
ECE-CB
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2CB182DA
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2CB182DA

This table gives cross-reference parts and alternative options found for ECEC2CB182DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CB182DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160MXC1800MEFCSN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ECEC2CB182DA vs 160MXC1800MEFCSN30X45
381LX182M160K452A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Cornell Dubilier Electronics Inc ECEC2CB182DA vs 381LX182M160K452A
ECOS2CB182DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components ECEC2CB182DA vs ECOS2CB182DA
381LX182M160K452AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Cornell Dubilier Electronics Inc ECEC2CB182DA vs 381LX182M160K452AD
LGU2C182MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation ECEC2CB182DA vs LGU2C182MEKB
LGU2C182MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ECEC2CB182DA vs LGU2C182MELB
381LQ182M160K452A Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc ECEC2CB182DA vs 381LQ182M160K452A
LGU2C182MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation ECEC2CB182DA vs LGU2C182MEUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2CB182DA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2CB182DA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2CB182DA would you like to use for your alert(s)?
  • Please alert me when ECEC2CB182DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2CB182DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2CB182DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2CB182DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2CB182DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2CB182DA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: