Part Details for LGU2C182MEKB by Nichicon Corporation
Overview of LGU2C182MEKB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU2C182MEKB
LGU2C182MEKB CAD Models
LGU2C182MEKB Part Data Attributes
|
LGU2C182MEKB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C182MEKB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2C182MEKB
This table gives cross-reference parts and alternative options found for LGU2C182MEKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C182MEKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXC1800MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C182MEKB vs 160MXC1800MEFCSN30X45 |
381LX182M160K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2C182MEKB vs 381LX182M160K452A |
ECOS2CB182DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C182MEKB vs ECOS2CB182DA |
381LX182M160K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU2C182MEKB vs 381LX182M160K452AD |
LGU2C182MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2C182MEKB vs LGU2C182MELB |
ECEC2CB182DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C182MEKB vs ECEC2CB182DA |
381LQ182M160K452A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGU2C182MEKB vs 381LQ182M160K452A |
LGU2C182MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LGU2C182MEKB vs LGU2C182MEUB |