-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0450
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX472M050H032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$2.3600 / $4.8700 | Buy Now |
DISTI #
338-2701-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8051 In Stock |
|
$1.7884 / $4.8600 | Buy Now |
DISTI #
5985-85-50V4700
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V4700uF (22X35) RoHS: Compliant | 0 |
|
$1.8000 / $4.4100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4700uF ±20% - 50V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant |
2559 In Stock |
|
$1.7800 / $3.4200 | Buy Now |
DISTI #
69077100
|
Verical | Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85°C RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 2530 |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
60584183
|
Verical | Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2138 | Americas - 20 |
|
$3.0680 / $4.4460 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 8 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
380LX472M050H032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V4700uF (22X35) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7900 / $2.4500 | Buy Now |
DISTI #
380LX472M050H032
|
IBS Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF 20% 0.866Dia 22.00mm Min Qty: 390 Package Multiple: 1 | 0 |
|
$2.0540 / $2.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX472M050H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX472M050H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX472M050H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX472M050H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC4700MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX472M050H032 vs 50USC4700MSN22X35 |
478LBB050M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX472M050H032 vs 478LBB050M2BE |
380LX472M050H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LX472M050H032 vs 380LX472M050H032D |
380LX472M050H032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LX472M050H032 vs 380LX472M050H032A |
LS-472M1H-A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX472M050H032 vs LS-472M1H-A2235 |
LS-472M1HH2A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX472M050H032 vs LS-472M1HH2A2235 |
ECOS1HP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX472M050H032 vs ECOS1HP472BA |
380LX472M050H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LX472M050H032 vs 380LX472M050H032AD |
NRLM472M50V22X35F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 380LX472M050H032 vs NRLM472M50V22X35F |
ELP472M50BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Hitano Enterprise Corp | 380LX472M050H032 vs ELP472M50BA |