Part Details for 380LX472M050H032A by Cornell Dubilier Electronics Inc
Overview of 380LX472M050H032A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX472M050H032A
380LX472M050H032A CAD Models
380LX472M050H032A Part Data Attributes
|
380LX472M050H032A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX472M050H032A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LX472M050H032A
This table gives cross-reference parts and alternative options found for 380LX472M050H032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX472M050H032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC4700MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX472M050H032A vs 50USC4700MSN22X35 |
380LX472M050H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX472M050H032A vs 380LX472M050H032 |
LS-472M1H-A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX472M050H032A vs LS-472M1H-A2235 |
LS-472M1HL3A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX472M050H032A vs LS-472M1HL3A2235 |
380LX472M050H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LX472M050H032A vs 380LX472M050H032AD |
50USC4700MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX472M050H032A vs 50USC4700MEFCSN22X35 |
50USG4700MEFCSN22X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 380LX472M050H032A vs 50USG4700MEFCSN22X35 |
HJ1H478M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 380LX472M050H032A vs HJ1H478M22035HA |
50USC4700MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX472M050H032A vs 50USC4700MOOESN22X35 |
NRLR472M50V22X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 380LX472M050H032A vs NRLR472M50V22X35SF |