Part Details for LS-472M1HH2A2235 by Lelon Electronics Corp
Overview of LS-472M1HH2A2235 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-472M1HH2A2235
LS-472M1HH2A2235 CAD Models
LS-472M1HH2A2235 Part Data Attributes
|
LS-472M1HH2A2235
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-472M1HH2A2235
Lelon Electronics Corp
CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2830 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-472M1HH2A2235
This table gives cross-reference parts and alternative options found for LS-472M1HH2A2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-472M1HH2A2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC4700MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-472M1HH2A2235 vs 50USC4700MSN22X35 |
380LX472M050H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS-472M1HH2A2235 vs 380LX472M050H032 |
LS-472M1H-A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-472M1HH2A2235 vs LS-472M1H-A2235 |
LS-472M1HL3A2235 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-472M1HH2A2235 vs LS-472M1HL3A2235 |
380LX472M050H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LS-472M1HH2A2235 vs 380LX472M050H032AD |
50USC4700MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-472M1HH2A2235 vs 50USC4700MEFCSN22X35 |
50USG4700MEFCSN22X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | LS-472M1HH2A2235 vs 50USG4700MEFCSN22X35 |
HJ1H478M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LS-472M1HH2A2235 vs HJ1H478M22035HA |
50USC4700MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-472M1HH2A2235 vs 50USC4700MOOESN22X35 |
NRLR472M50V22X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LS-472M1HH2A2235 vs NRLR472M50V22X35SF |