Part Details for 37201250431 by Littelfuse Inc
Overview of 37201250431 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37201250431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6058
|
Newark | Fuse, Antisurge, Tr5, 125Ma, Fuse Current:125Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37201250431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1063 |
|
$0.4920 / $1.0900 | Buy Now |
DISTI #
02P0246
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Sl .125A/Bulk Rohs Compliant: Yes |Littelfuse 37201250431 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8010 | Buy Now |
DISTI #
WK6307-ND
|
DigiKey | FUSE BRD MNT 125MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
189 In Stock |
|
$0.4765 / $1.1100 | Buy Now |
DISTI #
576-37201250431
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .125A IEC TL LBC TR5 SL RoHS: Compliant | 200 |
|
$0.4760 / $1.0800 | Buy Now |
DISTI #
E02:0323_00179993
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.125A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2423 | Europe - 31 |
|
$0.4032 / $0.7509 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250V 125 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4700 / $0.5400 | Buy Now |
DISTI #
77894750
|
Verical | Fuse Cartridge Slow Blow Acting 0.125A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 113 Package Multiple: 1 | Americas - 593 |
|
$0.6031 / $0.6937 | Buy Now |
DISTI #
82121544
|
Verical | Fuse Cartridge Slow Blow Acting 0.125A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2423 | Americas - 31 |
|
$0.4055 / $0.7158 | Buy Now |
DISTI #
37201250431
|
TME | Fuse: fuse, time-lag, 125mA, 250VAC, TR5, bulk Min Qty: 2 | 593 |
|
$0.3980 / $0.9860 | Buy Now |
|
ComSIT USA | TR5 TIME LAG RADIAL LEAD FUSE Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5 RoHS: Compliant |
|
|
RFQ |
Part Details for 37201250431
37201250431 CAD Models
37201250431 Part Data Attributes
|
37201250431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37201250431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37201250431
This table gives cross-reference parts and alternative options found for 37201250431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37201250431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37201250430 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201250431 vs 37201250430 |
37201250411 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37201250431 vs 37201250411 |
37201250410 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37201250431 vs 37201250410 |