MI5ST25V0.125
Mersen Electrical Power
Description: Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder,

Overview of MI5ST25V0.125 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MI5ST25V0.125 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MI5ST25V0.125 by Mersen Electrical Power

MI5ST25V0.125
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BLISTER/BOX
Rated Breaking Capacity
35 A
Rated Current
0.125 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MI5ST25V0.125
    Mersen Electrical Power
    Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder,
    VS

Alternate Parts for MI5ST25V0.125

This table gives cross-reference parts and alternative options found for MI5ST25V0.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5ST25V0.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MI5SF25V0,125 Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI5ST25V0.125 vs MI5SF25V0,125
MI5F25V0.125 Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI5ST25V0.125 vs MI5F25V0.125
Part Number Description Manufacturer Compare
GGM1/8 Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI5ST25V0.125 vs GGM1/8
0034.3855G Electric Fuse Schurter Electronic Components MI5ST25V0.125 vs 0034.3855G
37201250410 Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc MI5ST25V0.125 vs 37201250410
ZH214-0125 Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, Zen Hui Electronics MI5ST25V0.125 vs ZH214-0125
S506-V-125 Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole Cooper Industries MI5ST25V0.125 vs S506-V-125
SDL.125 Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Conquer Electronics Co Ltd MI5ST25V0.125 vs SDL.125
0034.5034.G Electric Fuse, Super Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI5ST25V0.125 vs 0034.5034.G
0218.125HXP Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc MI5ST25V0.125 vs 0218.125HXP
ABE.125 Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Conquer Electronics Co Ltd MI5ST25V0.125 vs ABE.125
217.125XP Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc MI5ST25V0.125 vs 217.125XP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI5ST25V0.125 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI5ST25V0.125 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of MI5ST25V0.125 would you like to use for your alert(s)?
  • Please alert me when MI5ST25V0.125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MI5ST25V0.125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI5ST25V0.125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MI5ST25V0.125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI5ST25V0.125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI5ST25V0.125 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: