There are no models available for this part yet.
Overview of 34.5504 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
CAD Models for 34.5504 by Schurter Electronic Components
Part Data Attributes for 34.5504 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SUPER TIME LAG
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
600 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.125 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 34.5504
This table gives cross-reference parts and alternative options found for 34.5504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.5504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6F25V0,125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5504 vs MI6F25V0,125 |
0034.5504 | Electric Fuse, Super Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 34.5504 vs 0034.5504 |
MI6SB25V0.125 | Electric Fuse, Slow Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5504 vs MI6SB25V0.125 |
MI6T25V0.125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 34.5504 vs MI6T25V0.125 |