-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0395
|
Newark | 3650 1008 4.7Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502C4R7JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A129523CT-ND
|
DigiKey | FIXED IND 4.7UH 260MA 4 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3070 In Stock |
|
$0.1296 / $0.4600 | Buy Now |
DISTI #
279-36502C4R7JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 4.7uH 5% 2K RL RoHS: Compliant | 7485 |
|
$0.1420 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 3650 1008 4.7uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
4-1879023-4
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 4 Ohm, � 5%, 90 MHz, 260 mA, 1008 [2520 Metric] (Alt: 4-1879023-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 1008 4.7uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36502C4R7JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502C4R7JTDG
TE Connectivity
1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 36502C4R7JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502C4R7JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UC4R7JGT | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | 36502C4R7JTDG vs FHW1008UC4R7JGT |
WLCW2520Z0J4R7PB | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 36502C4R7JTDG vs WLCW2520Z0J4R7PB |
CS1008-4R7J-S | General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1111, | Chilisin Electronics Corp | 36502C4R7JTDG vs CS1008-4R7J-S |
LWW1008JT4R7 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36502C4R7JTDG vs LWW1008JT4R7 |
FHW1008UC4R7JSB | General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | 36502C4R7JTDG vs FHW1008UC4R7JSB |
FHW1008UC4R7JST | General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | 36502C4R7JTDG vs FHW1008UC4R7JST |
WRFI1008-S-4R7JT | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | 36502C4R7JTDG vs WRFI1008-S-4R7JT |