36502C4R7JTDG
vs
WRFI1008-S-4R7JT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
VENKEL LTD
Package Description
1111
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TE Connectivity
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
DC Resistance
4 Ω
4 Ω
Inductance-Nom (L)
4.7 µH
4.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.1 mm
2.13 mm
Package Length
2.92 mm
2.54 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.03 mm
Packing Method
TR
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
18
18
Rated Current-Max
0.26 A
0.26 A
Self Resonance Frequency
90 MHz
90 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 25 MHZ
Q FACTOR IS MEASURED AT: 25MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Core Material
CERAMIC
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare 36502C4R7JTDG with alternatives
Compare WRFI1008-S-4R7JT with alternatives