Part Details for CS1008-4R7J-S by Chilisin Electronics Corp
Overview of CS1008-4R7J-S by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1008-4R7J-S
CS1008-4R7J-S CAD Models
CS1008-4R7J-S Part Data Attributes
|
CS1008-4R7J-S
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CS1008-4R7J-S
Chilisin Electronics Corp
General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1111,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Wirewound | |
Core Material | Ceramic | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for CS1008-4R7J-S
This table gives cross-reference parts and alternative options found for CS1008-4R7J-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1008-4R7J-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UC4R7JGT | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | CS1008-4R7J-S vs FHW1008UC4R7JGT |
WLCW2520Z0J4R7PB | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | CS1008-4R7J-S vs WLCW2520Z0J4R7PB |
LWW1008JT4R7 | General Purpose Inductor, | SEI Stackpole Electronics Inc | CS1008-4R7J-S vs LWW1008JT4R7 |
FHW1008UC4R7JSB | General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | CS1008-4R7J-S vs FHW1008UC4R7JSB |
FHW1008UC4R7JST | General Purpose Inductor, 4.7uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | CS1008-4R7J-S vs FHW1008UC4R7JST |
WRFI1008-S-4R7JT | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | CS1008-4R7J-S vs WRFI1008-S-4R7JT |