-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS FLAG R 16-14 14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36419
|
Avnet Americas | SOLIS FLAG R 16-14 14 - Bulk (Alt: 36419) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5031 / $0.5680 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4780 | Buy Now |
DISTI #
AMP36419
|
Heilind Electronics | SOLIS FLAG R 16-14 14 | Americas - 0 in Stock |
|
$0.5279 / $0.6241 | Buy Now |
|
Onlinecomponents.com | SOLIS FLAG R 16-14 14 RoHS: Compliant | 0 |
|
$0.4709 / $0.7989 | Buy Now |
DISTI #
AMP36419
|
Interstate Connecting Components | SOLIS FLAG R 16-14 14 | 0 |
|
$0.5279 / $0.6241 | Buy Now |
|
Master Electronics | SOLIS FLAG R 16-14 14 RoHS: Compliant | 0 |
|
$0.4709 / $0.7989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36419
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36419
TE Connectivity
SOLIS FLAG R 16-14 14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 36419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 36419 vs 35278 |
160140 | SOLIS 16-14 R M10 | TE Connectivity | 36419 vs 160140 |
151758 | 16-14 PIDG R 4BA BLACK EXP.173 | TE Connectivity | 36419 vs 151758 |
1958456-1 | TERMINAL,STRAT, RT, HR, 16-14,#10, NI PL | TE Connectivity | 36419 vs 1958456-1 |
40951 | RING 18-14 AWG .0198 X .343 BR | TE Connectivity | 36419 vs 40951 |
61359-1 | RING GR ANTI ROTATIONAL 18-14 AWG PTPST | TE Connectivity | 36419 vs 61359-1 |
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 36419 vs 60546-1 |
097305-000 | Ring Terminal, 2.5mm2 | TE Connectivity | 36419 vs 097305-000 |
322821 | TERMINAL,SOLIS R 90DEG 16-14 | TE Connectivity | 36419 vs 322821 |
40593 | RING 18-14 6 .020 TPBR | TE Connectivity | 36419 vs 40593 |