-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(36149) PIDG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2111
|
Newark | Pidg R 22-16 Comm 22-18 Mil 6 |Amp Te Connectivity 36149 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
28T0376
|
Newark | Terminal, Ring, 22-16Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 36149 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 767 |
|
$0.2450 / $0.3400 | Buy Now |
DISTI #
66H7838
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2160 / $0.3850 | Buy Now |
DISTI #
A27231-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
31277 In Stock |
|
$0.1728 / $0.3700 | Buy Now |
DISTI #
36149
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece - Bulk (Alt: 36149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 43390 |
|
$0.1411 | Buy Now |
DISTI #
571-36149
|
Mouser Electronics | Terminals PIDG RING 22-16 6 RoHS: Compliant | 19039 |
|
$0.1720 / $0.3700 | Buy Now |
|
Future Electronics | PIDG Series 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10000Bag |
|
$0.1630 / $0.1930 | Buy Now |
|
Bisco Industries | 428 |
|
Buy Now | ||
DISTI #
AMP36149
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 4177 in Stock75000 On Order |
|
$0.1836 / $0.2321 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
53449 In Stock 50000 On Order |
|
$0.1621 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36149
TE Connectivity
(36149) PIDG R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 36149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36151 | Ring Terminal, 1.65mm2 | TE Connectivity | 36149 vs 36151 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 36149 vs 152883 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 36149 vs 152887 |
7-51863-0 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 36149 vs 7-51863-0 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 36149 vs 130044 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 36149 vs BACT12AC3 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 36149 vs 1SET121079R0000 |
130046 | Ring Terminal, 1.65mm2 | TE Connectivity | 36149 vs 130046 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 36149 vs 152877 |
36149 | Fork Terminal, 1.42mm2 | TE Connectivity | 36149 vs 36149 |