-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35YXA4700MEFC18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700uF, 35V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 35YXA4700MEFC18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4700uF 35V 20% PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 390 |
|
$0.5937 / $1.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35YXA4700MEFC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXA4700MEFC18X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1920 mA | |
Series | YXA | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for 35YXA4700MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA4700MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V478M1835MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | 35YXA4700MEFC18X35.5 vs RD1V478M1835MML |
LESRA4700M35TR5218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | 35YXA4700MEFC18X35.5 vs LESRA4700M35TR5218X35.5 |
RD1V478M1835MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | 35YXA4700MEFC18X35.5 vs RD1V478M1835MDR |
NRWY472M35V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA4700MEFC18X35.5 vs NRWY472M35V18X35.5F |
EKMG350ETE472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXA4700MEFC18X35.5 vs EKMG350ETE472MMP1S |
35YXA4700MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 35YXA4700MEFC18X35.5 vs 35YXA4700MEFCCC18X35.5 |
35YXA4700MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 35YXA4700MEFC18X35.5 vs 35YXA4700MRX18X35.5 |
EKMG350EMC472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXA4700MEFC18X35.5 vs EKMG350EMC472MMP1S |
NRWY472M35V18X35.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 35YXA4700MEFC18X35.5 vs NRWY472M35V18X35.5SP7.5LLF |
NRWY472M35V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 35YXA4700MEFC18X35.5 vs NRWY472M35V18X35.5SP7.5LSF |