Part Details for NRWY472M35V18X35.5SP7.5LLF by NIC Components Corp
Overview of NRWY472M35V18X35.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY472M35V18X35.5SP7.5LLF
NRWY472M35V18X35.5SP7.5LLF CAD Models
NRWY472M35V18X35.5SP7.5LLF Part Data Attributes
|
NRWY472M35V18X35.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY472M35V18X35.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1920 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY472M35V18X35.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWY472M35V18X35.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY472M35V18X35.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-35V472MK8# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | NRWY472M35V18X35.5SP7.5LLF vs RJ4-35V472MK8# |
EKMG350EMC472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY472M35V18X35.5SP7.5LLF vs EKMG350EMC472MMP1S |
RD1V478M1835MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | NRWY472M35V18X35.5SP7.5LLF vs RD1V478M1835MQR |
EKMG350ETE472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY472M35V18X35.5SP7.5LLF vs EKMG350ETE472MMP1S |
UVZ1V472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | NRWY472M35V18X35.5SP7.5LLF vs UVZ1V472MHD1CC |
UVZ1V472MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | NRWY472M35V18X35.5SP7.5LLF vs UVZ1V472MHD1CM |
UVZ1V472MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | NRWY472M35V18X35.5SP7.5LLF vs UVZ1V472MHD1CP |
NRWY472M35V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWY472M35V18X35.5SP7.5LLF vs NRWY472M35V18X35.5F1F |
EKMG350EC5472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY472M35V18X35.5SP7.5LLF vs EKMG350EC5472MMP1S |
NRWY472M35V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWY472M35V18X35.5SP7.5LLF vs NRWY472M35V18X35.5F3CF |