RD1V478M1835MDR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF,

Overview of RD1V478M1835MDR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1V478M1835MDR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1V478M1835MDR by Samwha Electronics

RD1V478M1835MDR
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2224 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RD1V478M1835MDR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for RD1V478M1835MDR

This table gives cross-reference parts and alternative options found for RD1V478M1835MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1V478M1835MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVZ1V472MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF Nichicon Corporation RD1V478M1835MDR vs UVZ1V472MHD1AA
RD1V478M1835MQL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Samwha Electronics RD1V478M1835MDR vs RD1V478M1835MQL
LESRA4700M35TB218X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF IBS Electronics Inc RD1V478M1835MDR vs LESRA4700M35TB218X35.5
35YXA4700MGC18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation RD1V478M1835MDR vs 35YXA4700MGC18X35.5
RD1V478M1835MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Samwha Electronics RD1V478M1835MDR vs RD1V478M1835MPA
LESRA4700M35CF218X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF IBS Electronics Inc RD1V478M1835MDR vs LESRA4700M35CF218X35.5
UVZ1V472MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation RD1V478M1835MDR vs UVZ1V472MHD1CV
RJ4-35V472MK8#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, ELNA America Inc RD1V478M1835MDR vs RJ4-35V472MK8#-G10
LESRA4700M35TR5218X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF IBS Electronics Inc RD1V478M1835MDR vs LESRA4700M35TR5218X35.5
35YXA4700MEFCCC18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation RD1V478M1835MDR vs 35YXA4700MEFCCC18X35.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1V478M1835MDR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1V478M1835MDR by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD1V478M1835MDR would you like to use for your alert(s)?
  • Please alert me when RD1V478M1835MDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD1V478M1835MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1V478M1835MDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD1V478M1835MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1V478M1835MDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1V478M1835MDR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: