-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
10135572-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10135572-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9421
|
Newark | |Molex 35572-1100 (Alternate Part Number: 800755993318 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, Nylon 6/6 Material, 11 Circuits, Natural RoHS: Compliant |
54302 Partner Stock |
|
$0.1075 / $0.1902 | Buy Now |
DISTI #
65759266
|
Verical | Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 48000 |
|
$0.1060 / $0.1210 | Buy Now |
DISTI #
62134598
|
Verical | Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 6302 |
|
$0.1060 / $0.1210 | Buy Now |
DISTI #
355721100-MOL
|
TME | 35572-1100 Min Qty: 374 | 54302 |
|
$0.0883 / $0.1003 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 70592 |
|
RFQ | |
DISTI #
C1S549805755150
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 54302 |
|
$0.1220 / $0.1500 | Buy Now |
|
Master Electronics | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, Nylon 6/6 Material, 11 Circuits, Natural RoHS: Compliant |
54302 Partner Stock |
|
$0.1075 / $0.1902 | Buy Now |
DISTI #
10187181
|
TestEquity LLC | Molex 35572-1100 Connector RCPT HSG 11POS 2.50MM | 54302 |
|
$0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35572-1100
Molex
Buy Now
Datasheet
|
Compare Parts:
35572-1100
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 57915-8001; 57915-9002 | |
Body Breadth | 0.252 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35572-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35572-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65486-011LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 35572-1100 vs 65486-011LF |
50-57-9011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 35572-1100 vs 50-57-9011 |
51163-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-1100 vs 51163-1100 |
69305-011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 35572-1100 vs 69305-011 |
1-640472-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35572-1100 vs 1-640472-1 |
1-644389-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 35572-1100 vs 1-644389-1 |
87439-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 35572-1100 vs 87439-1100 |
51163-1102 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | Molex | 35572-1100 vs 51163-1102 |
66414-026LF | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 35572-1100 vs 66414-026LF |
50-57-9511 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 35572-1100 vs 50-57-9511 |