Part Details for 65486-011LF by Amphenol FCi
Overview of 65486-011LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-011LF | Amphenol Communications Solutions | 68668-011LF-CUS HDR | |
68664-011LF | Amphenol Communications Solutions | 68664-011LF-CUSTOMER HDR | |
66527-011LF | Amphenol Communications Solutions | 66527-011LF-GUIDE PIN CARD CONNECTOR |
Part Details for 65486-011LF
65486-011LF CAD Models
65486-011LF Part Data Attributes
|
65486-011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65486-011LF
Amphenol FCi
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.655 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 65486-011LF
This table gives cross-reference parts and alternative options found for 65486-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65486-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-226 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 65486-011LF vs 65039-226 |
50-57-9011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 65486-011LF vs 50-57-9011 |
51163-1102 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | Molex | 65486-011LF vs 51163-1102 |
1-644389-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 65486-011LF vs 1-644389-1 |
1-770602-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 65486-011LF vs 1-770602-1 |
1300-111 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 65486-011LF vs 1300-111 |
1-644502-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 65486-011LF vs 1-644502-1 |
65486-011 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 65486-011LF vs 65486-011 |
1-644501-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 65486-011LF vs 1-644501-1 |
1254S110000 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 65486-011LF vs 1254S110000 |