51163-1100
Molex
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,

Overview of 51163-1100 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS
CS1100L Coilcraft Inc Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT
CS1100 Coilcraft Inc Current Sense Transformer, 24A, 1:100

Price & Stock for 51163-1100 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H2734
Newark Header Connector, cable Mount, plug,11 Contacts, skt,0.098 Pitch, crimp Terminal, latch Rohs Compliant: Yes |Molex 51163-1100 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3070
$0.3070 Buy Now
DISTI # 538-51163-1100
Mouser Electronics Headers & Wire Housings 2.5MM MiniLck Recept HSG SR POS LCK 11CKT RoHS: Compliant 6428
  • 1 $0.5900
  • 10 $0.5190
  • 100 $0.4280
  • 500 $0.3720
  • 1,000 $0.3070
  • 2,000 $0.2790
  • 4,000 $0.2550
  • 12,000 $0.2510
  • 24,000 $0.2420
$0.2420 / $0.5900 Buy Now
DISTI # 74767353
RS 2.5mm Pitch, Mini-Lock Receptacle Crimp Housing, 11 Circuits, Natural | Molex Incorporated 51163-1100 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 8,000 $0.2750
$0.2750 RFQ
Onlinecomponents.com 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 11 Circuits RoHS: Compliant 0
  • 8,000 $0.3230
  • 16,000 $0.3070
  • 32,000 $0.2910
$0.2910 / $0.3230 Buy Now
Chip 1 Exchange INSTOCK 10400
RFQ
CHIPMALL.COM LIMITED 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 11 Circuits, Natural 1120
  • 1 $0.2087
  • 100 $0.1938
$0.1938 / $0.2087 Buy Now

CAD Models for 51163-1100 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51163-1100 by Molex

51163-1100
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 50752-8000; 50752-8100, LATCHED
Body Breadth
0.295 inch
Body Depth
0.378 inch
Body Length
1.134 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
7.1168 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 51163-1100
    Molex
    Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
    VS

Alternate Parts for 51163-1100

This table gives cross-reference parts and alternative options found for 51163-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51163-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65486-011LF Board Connector, 11 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 51163-1100 vs 65486-011LF
50-57-9011 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, Molex 51163-1100 vs 50-57-9011
69305-011 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug Amphenol FCi 51163-1100 vs 69305-011
1-640472-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 51163-1100 vs 1-640472-1
1-644389-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 51163-1100 vs 1-644389-1
87439-1100 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, Molex 51163-1100 vs 87439-1100
51163-1102 Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle Molex 51163-1100 vs 51163-1102
66414-026LF Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 51163-1100 vs 66414-026LF
50-57-9511 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, Molex 51163-1100 vs 50-57-9511
1-641190-1 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 51163-1100 vs 1-641190-1

Related Parts for 51163-1100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51163-1100 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51163-1100 by Molex

Select Manufacturer
Which Manufacturer of 51163-1100 would you like to use for your alert(s)?
  • Please alert me when 51163-1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51163-1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51163-1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51163-1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51163-1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51163-1100 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: