Part Details for 350MXC120MA30 by Rubycon Corporation
Overview of 350MXC120MA30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350MXC120MA30
350MXC120MA30 CAD Models
350MXC120MA30 Part Data Attributes
|
350MXC120MA30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350MXC120MA30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Terminal Available If Requested | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Terminal Pitch | 10 mm |
Alternate Parts for 350MXC120MA30
This table gives cross-reference parts and alternative options found for 350MXC120MA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXC120MA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM351LCN121MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351LCN121MP30M |
EKMM351LCN121MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351LCN121MP30A |
EKMM351VSN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VSN121MP30C |
EKMM351VNN121MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VNN121MP30N |
EKMM351VSN121MP30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VSN121MP30D |
EKMM351VSN121MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VSN121MP30A |
EKMM351LCN121MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351LCN121MP30N |
EKMM351LCN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351LCN121MP30C |
EKMM351VNN121MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VNN121MP30A |
EKMM351VNN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 350MXC120MA30 vs EKMM351VNN121MP30C |