EKMM351LCN121MP30A
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF,

Overview of EKMM351LCN121MP30A by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKMM351LCN121MP30A by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMM351LCN121MP30A by Chemi-Con

EKMM351LCN121MP30A
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Surface Mount
NO
Terminal Pitch
8 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EKMM351LCN121MP30A
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for EKMM351LCN121MP30A

This table gives cross-reference parts and alternative options found for EKMM351LCN121MP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM351LCN121MP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMM351LCN121MP30M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351LCN121MP30M
EKMM351VSN121MP30C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VSN121MP30C
EKMM351VNN121MP30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VNN121MP30N
EKMM351VSN121MP30D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VSN121MP30D
EKMM351VSN121MP30A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VSN121MP30A
EKMM351LCN121MP30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351LCN121MP30N
EKMM351LCN121MP30C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351LCN121MP30C
EKMM351VNN121MP30A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VNN121MP30A
EKMM351VNN121MP30C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351VNN121MP30C
EKMM351LIN121MP30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con EKMM351LCN121MP30A vs EKMM351LIN121MP30N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMM351LCN121MP30A by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMM351LCN121MP30A by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMM351LCN121MP30A would you like to use for your alert(s)?
  • Please alert me when EKMM351LCN121MP30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMM351LCN121MP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMM351LCN121MP30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMM351LCN121MP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMM351LCN121MP30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMM351LCN121MP30A by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: