Part Details for EKMM351VNN121MP30A by Chemi-Con
Overview of EKMM351VNN121MP30A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM351VNN121MP30A
EKMM351VNN121MP30A CAD Models
EKMM351VNN121MP30A Part Data Attributes
|
EKMM351VNN121MP30A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM351VNN121MP30A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM351VNN121MP30A
This table gives cross-reference parts and alternative options found for EKMM351VNN121MP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM351VNN121MP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM351LCN121MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351LCN121MP30M |
EKMM351LCN121MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351LCN121MP30A |
EKMM351VSN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351VSN121MP30C |
EKMM351VNN121MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351VNN121MP30N |
EKMM351VSN121MP30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351VSN121MP30D |
EKMM351VSN121MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351VSN121MP30A |
EKMM351LCN121MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351LCN121MP30N |
EKMM351LCN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351LCN121MP30C |
EKMM351VNN121MP30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351VNN121MP30C |
EKMM351LIN121MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | EKMM351VNN121MP30A vs EKMM351LIN121MP30N |