-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3292
|
Newark | Terminal, pg R 16-14 5/16 |Amp Te Connectivity 34163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.3400 / $0.6000 | Buy Now |
DISTI #
93K3776
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 5/16 ", M8, 14 Awg, 2 Mm , Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34163 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5070 |
|
$0.2740 / $0.4270 | Buy Now |
DISTI #
66H7050
|
Newark | Terminal, Ring Tongue 5/16In, Crimp Blue, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34163 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
A0967-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2762 In Stock |
|
$0.2445 / $0.5000 | Buy Now |
DISTI #
34163
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 34163) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2465 / $0.2699 | Buy Now |
DISTI #
571-34163
|
Mouser Electronics | Terminals RING 16-14AWG 5/16 RoHS: Compliant | 7740 |
|
$0.2440 / $0.4700 | Buy Now |
DISTI #
E02:0323_01840200
|
Arrow Electronics | PIDG Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2351 | Europe - 13725 |
|
$0.2219 / $0.3655 | Buy Now |
DISTI #
V36:1790_11898622
|
Arrow Electronics | PIDG Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2238 | Americas - 9055 |
|
$0.2119 / $0.2436 | Buy Now |
|
Future Electronics | Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 14000Box |
|
$0.2300 | Buy Now |
DISTI #
AMP34163
|
Heilind Electronics | TERMINAL,PG R 16-14 5/16 | Americas - 2437 in Stock |
|
$0.2920 / $0.3691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34163
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34163
TE Connectivity
TERMINAL,PG R 16-14 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320575 | Ring Terminal, 2mm2 | TE Connectivity | 34163 vs 320575 |
8-328998-1 | TERMINAL,PIDG R 16-14 5/16 | TE Connectivity | 34163 vs 8-328998-1 |