-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0262
|
Newark | Ring Tongue Terminal, Pidg Series, 5/16 ", M8, 14 Awg, 2 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320575 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 33854 |
|
$0.5090 / $0.6920 | Buy Now |
DISTI #
66H6958
|
Newark | Terminal, Ring Tongue 5/16In, Crimp Blue, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320575 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9461 |
|
$0.5090 / $0.8110 | Buy Now |
DISTI #
A27263-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10143 In Stock |
|
$0.3832 / $0.6700 | Buy Now |
DISTI #
320575
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 320575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5142 |
|
$0.2112 | Buy Now |
DISTI #
571-320575
|
Mouser Electronics | Terminals PIDG RING TONGUE RoHS: Compliant | 11211 |
|
$0.3610 / $0.7800 | Buy Now |
|
Future Electronics | PIDG™ Series Straight 16-14 AWG Closed Barrel Circular Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 8000Box |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
AMP320575
|
Heilind Electronics | TERMINAL,PIDG R 16-14 5/16 | Americas - 12609 in Stock15000 On Order |
|
$0.4017 / $0.5078 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 5/16 RoHS: Compliant |
8482 In Stock |
|
$0.3266 / $0.6265 | Buy Now |
DISTI #
52711697
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 27.38mm Tin Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1838 | Americas - 8450 |
|
$0.4442 / $0.8701 | Buy Now |
DISTI #
74073348
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 27.38mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2333 | Americas - 5000 |
|
$0.4920 / $0.5385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320575
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320575
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |