-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7165
|
Newark | Terminal, Ring Tongue 5/16In, Crimp Blue, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-328998-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$54.6700 / $59.0600 | Buy Now |
DISTI #
A136750-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5269 / $1.0100 | Buy Now |
DISTI #
8-328998-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Box - Bulk (Alt: 8-328998-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5226 / $0.5901 | Buy Now |
DISTI #
571-8-328998-1
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU 5/16 RoHS: Compliant | 38 |
|
$0.6170 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4960 | Buy Now |
DISTI #
AMP8-328998-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14 5/16 | Americas - 0 in Stock |
|
$0.5559 / $0.6484 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 5/16 RoHS: Compliant |
1000 On Order |
|
$0.5640 / $0.9650 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 360 |
|
$0.4310 / $1.4365 | Buy Now |
DISTI #
AMP8-328998-1
|
Interstate Connecting Components | TERMINAL,PIDG R 16-14 5/16 | 0 |
|
$0.5559 / $0.6484 | Buy Now |
DISTI #
TE Connectivity 8-328998-1
|
PEI Genesis | Ring Terminal, 2.62mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-328998-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-328998-1
TE Connectivity
TERMINAL,PIDG R 16-14 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8-328998-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-328998-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320575 | Ring Terminal, 2mm2 | TE Connectivity | 8-328998-1 vs 320575 |