3408-620T02RB
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal,

Overview of 3408-620T02RB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3408-620T02RB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3408-620T02RB by 3M Interconnect

3408-620T02RB
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
3M, LATCHED, POLARIZATION AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 3408-620T02RB
    3M Interconnect
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 3408-620T02RB

This table gives cross-reference parts and alternative options found for 3408-620T02RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3408-620T02RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3408-6502 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs N3408-6502
N3408-65K2RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3408-620T02RB vs N3408-65K2RB
3408-65K2UG Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, 3M Interconnect 3408-620T02RB vs 3408-65K2UG
3408-6502UG 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs 3408-6502UG
N3408-6502RB Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3408-620T02RB vs N3408-6502RB
3408-6502 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3408-620T02RB vs 3408-6502
N3408-620T02TC Board Connector 3M Interconnect 3408-620T02RB vs N3408-620T02TC
3408-620T02TC 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs 3408-620T02TC
3408-6502UG Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3408-620T02RB vs 3408-6502UG
3408-6202UB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs 3408-6202UB
Part Number Description Manufacturer Compare
609-1647ESR Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 3408-620T02RB vs 609-1647ESR
3408-6502UB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs 3408-6502UB
471-042 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, RS Pro 3408-620T02RB vs 471-042
N3408-50K2UG Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle 3M Interconnect 3408-620T02RB vs N3408-50K2UG
3408-630T02RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3M Electronics 3408-620T02RB vs 3408-630T02RB
N3408-5002UB 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs N3408-5002UB
609-1647E Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 3408-620T02RB vs 609-1647E
2-1761609-6 IDC LOW PRO HDR 16P RA SHT LAT TE Connectivity 3408-620T02RB vs 2-1761609-6
39-26-7165 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 3408-620T02RB vs 39-26-7165
N3408-6202UB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02RB vs N3408-6202UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3408-620T02RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3408-620T02RB by 3M Interconnect

  • Please alert me when 3408-620T02RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3408-620T02RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3408-620T02RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3408-620T02RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3408-620T02RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3408-620T02RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: