Datasheets
3408-6502UG by:

16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Part Details for 3408-6502UG by 3M Electronics

Overview of 3408-6502UG by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3408-6502UG

3408-6502UG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3408-6502UG Part Data Attributes

3408-6502UG 3M Electronics
Buy Now Datasheet
Compare Parts:
3408-6502UG 3M Electronics 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer 3M
Additional Feature LATCHED, POLARIZED
Board Mounting Option HOLE .099-.111
Body Breadth 0.327 inch
Body Depth 0.681 inch
Body Length 1.563 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (100)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.112 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for 3408-6502UG

This table gives cross-reference parts and alternative options found for 3408-6502UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3408-6502UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N3408-620T02RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3408-6502UG vs N3408-620T02RB
3408-65K2 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-6502UG vs 3408-65K2
N3408-620T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-6502UG vs N3408-620T02TC
N3408-6502UG 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-6502UG vs N3408-6502UG
N3408-62K2RB Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3408-6502UG vs N3408-62K2RB
N3408-650T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-6502UG vs N3408-650T02TC
N3408-650T02TC Board Connector 3M Interconnect 3408-6502UG vs N3408-650T02TC
3408-6502UB Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect 3408-6502UG vs 3408-6502UB
3408-650T02TC Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, 3M Interconnect 3408-6502UG vs 3408-650T02TC
N3408-62K2RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3408-6502UG vs N3408-62K2RB
Part Number Description Manufacturer Compare
3408-6602 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-6502UG vs 3408-6602
3408-6502UG Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3408-6502UG vs 3408-6502UG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3408-6502UG by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3408-6502UG by 3M Electronics

  • Please alert me when 3408-6502UG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3408-6502UG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3408-6502UG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3408-6502UG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3408-6502UG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3408-6502UG by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: