Part Details for 3408-6202UB by 3M Electronics
Overview of 3408-6202UB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3408-6202UB
3408-6202UB CAD Models
3408-6202UB Part Data Attributes
|
3408-6202UB
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
3408-6202UB
3M Electronics
16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3408-6202UB
This table gives cross-reference parts and alternative options found for 3408-6202UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3408-6202UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3408-620T02RB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 3408-6202UB vs N3408-620T02RB |
3408-65K2 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3408-6202UB vs 3408-65K2 |
N3408-620T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3408-6202UB vs N3408-620T02TC |
N3408-6502UG | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3408-6202UB vs N3408-6502UG |
N3408-62K2RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3408-6202UB vs N3408-62K2RB |
N3408-650T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3408-6202UB vs N3408-650T02TC |
N3408-650T02TC | Board Connector | 3M Interconnect | 3408-6202UB vs N3408-650T02TC |
3408-6502UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 3408-6202UB vs 3408-6502UB |
3408-650T02TC | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | 3408-6202UB vs 3408-650T02TC |
N3408-62K2RB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3408-6202UB vs N3408-62K2RB |