Part Details for 340102901B37PFR116 by ITT Interconnect Solutions
Overview of 340102901B37PFR116 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 340102901B37PFR116
340102901B37PFR116 CAD Models
340102901B37PFR116 Part Data Attributes
|
340102901B37PFR116
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
340102901B37PFR116
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-PRF-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 340102901B37PFR116
This table gives cross-reference parts and alternative options found for 340102901B37PFR116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 340102901B37PFR116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-37S5D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-Q-37S5D9-18.0 |
MCD-M1-K-37P0Q2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-K-37P0Q2-18.0 |
MDE30N037N19 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 340102901B37PFR116 vs MDE30N037N19 |
MDE30U037B06 | CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | 340102901B37PFR116 vs MDE30U037B06 |
MCD-M1-L-37S0D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-L-37S0D9-18.0 |
RMDM-37PH003L-A30 | D Microminiature Connector, 37 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | 340102901B37PFR116 vs RMDM-37PH003L-A30 |
MCD-M1-Y-37S5D2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-Y-37S5D2-18.0 |
MDWM3L-37PCBSRN-.172 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | 340102901B37PFR116 vs MDWM3L-37PCBSRN-.172 |
MCD-M1-L-37P0D7-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-L-37P0D7-18.0 |
MCD-M1-L-37S5A2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 340102901B37PFR116 vs MCD-M1-L-37S5A2-18.0 |