MCD-M1-L-37S5A2-18.0
TE Connectivity
Description: 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER

Overview of MCD-M1-L-37S5A2-18.0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MCD-M1-L-37S5A2-18.0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCD-M1-L-37S5A2-18.0 by TE Connectivity

MCD-M1-L-37S5A2-18.0
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
GOLD (50) OVER COPPER FLASH
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. MCD-M1-L-37S5A2-18.0
    TE Connectivity
    37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
    VS

Alternate Parts for MCD-M1-L-37S5A2-18.0

This table gives cross-reference parts and alternative options found for MCD-M1-L-37S5A2-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD-M1-L-37S5A2-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCD-M1-Q-37S5D9-18.0 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER TE Connectivity MCD-M1-L-37S5A2-18.0 vs MCD-M1-Q-37S5D9-18.0
MCD-M1-K-37P0Q2-18.0 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER TE Connectivity MCD-M1-L-37S5A2-18.0 vs MCD-M1-K-37P0Q2-18.0
MDE30N037N19 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity MCD-M1-L-37S5A2-18.0 vs MDE30N037N19
MDE30U037B06 CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MCD-M1-L-37S5A2-18.0 vs MDE30U037B06
MCD-M1-L-37S0D9-18.0 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER TE Connectivity MCD-M1-L-37S5A2-18.0 vs MCD-M1-L-37S0D9-18.0
RMDM-37PH003L-A30 D Microminiature Connector, 37 Contact(s), Male, Plug, ROHS COMPLIANT ITT Interconnect Solutions MCD-M1-L-37S5A2-18.0 vs RMDM-37PH003L-A30
MCD-M1-Y-37S5D2-18.0 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER TE Connectivity MCD-M1-L-37S5A2-18.0 vs MCD-M1-Y-37S5D2-18.0
MDWM3L-37PCBSRN-.172 D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Glenair Inc MCD-M1-L-37S5A2-18.0 vs MDWM3L-37PCBSRN-.172
MCD-M1-L-37P0D7-18.0 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER TE Connectivity MCD-M1-L-37S5A2-18.0 vs MCD-M1-L-37P0D7-18.0
MFX037P-KC2 D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc MCD-M1-L-37S5A2-18.0 vs MFX037P-KC2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD-M1-L-37S5A2-18.0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD-M1-L-37S5A2-18.0 by TE Connectivity

Select Manufacturer
Which Manufacturer of MCD-M1-L-37S5A2-18.0 would you like to use for your alert(s)?
  • Please alert me when MCD-M1-L-37S5A2-18.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD-M1-L-37S5A2-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD-M1-L-37S5A2-18.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD-M1-L-37S5A2-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD-M1-L-37S5A2-18.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD-M1-L-37S5A2-18.0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: