Part Details for MDWM3L-37PCBSRN-.172 by Glenair Inc
Overview of MDWM3L-37PCBSRN-.172 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MDWM3L-37PCBSRN-.172
MDWM3L-37PCBSRN-.172 CAD Models
MDWM3L-37PCBSRN-.172 Part Data Attributes
|
MDWM3L-37PCBSRN-.172
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MDWM3L-37PCBSRN-.172
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MDWM3L-37PCBSRN-.172
This table gives cross-reference parts and alternative options found for MDWM3L-37PCBSRN-.172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM3L-37PCBSRN-.172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-37S5D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-Q-37S5D9-18.0 |
MCD-M1-K-37P0Q2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-K-37P0Q2-18.0 |
MDE30N037N19 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MDE30N037N19 |
MDE30U037B06 | CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDWM3L-37PCBSRN-.172 vs MDE30U037B06 |
MCD-M1-L-37S0D9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-L-37S0D9-18.0 |
RMDM-37PH003L-A30 | D Microminiature Connector, 37 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM3L-37PCBSRN-.172 vs RMDM-37PH003L-A30 |
MCD-M1-Y-37S5D2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-Y-37S5D2-18.0 |
MCD-M1-L-37P0D7-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-L-37P0D7-18.0 |
MCD-M1-L-37S5A2-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDWM3L-37PCBSRN-.172 vs MCD-M1-L-37S5A2-18.0 |
MFX037P-KC2 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDWM3L-37PCBSRN-.172 vs MFX037P-KC2 |