Datasheets
32P4756-CGTR by: Silicon Systems Inc

Read Channel, BICMOS, PQFP64

Part Details for 32P4756-CGTR by Silicon Systems Inc

Overview of 32P4756-CGTR by Silicon Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1505CG#TRPBF Analog Devices Const-C/V Hi Eff Bat Chr
LTC1334CG#TRPBF Analog Devices 1x 5V RS232/RS485 Multiprotoco
LTC1338CG#TRPBF Analog Devices 5V L Pwr RS232 5-Drvr/3-Rcv Tr

Part Details for 32P4756-CGTR

32P4756-CGTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32P4756-CGTR Part Data Attributes

32P4756-CGTR Silicon Systems Inc
Buy Now Datasheet
Compare Parts:
32P4756-CGTR Silicon Systems Inc Read Channel, BICMOS, PQFP64
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON SYSTEMS INC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ CHANNEL
JESD-30 Code S-PQFP-G64
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Supply Current-Max 160 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position QUAD

Alternate Parts for 32P4756-CGTR

This table gives cross-reference parts and alternative options found for 32P4756-CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4756-CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VM65011QF Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 VTC Inc 32P4756-CGTR vs VM65011QF
32R1550R-6CGT64R Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQFP64 Silicon Systems Inc 32P4756-CGTR vs 32R1550R-6CGT64R
BD6640KVT CD Motor Driver, 4 Channel, PQFP64, TQFP-64 ROHM Semiconductor 32P4756-CGTR vs BD6640KVT
32R2111R-24GT64R Read/Write Amplifier Circuit, 24 Channel, BICMOS, PQFP64 Silicon Systems Inc 32P4756-CGTR vs 32R2111R-24GT64R
32P4742A-CGTR Read Channel, BICMOS, PQFP64 Silicon Systems Inc 32P4756-CGTR vs 32P4742A-CGTR
34P3401-GT64R Read Channel, BICMOS, PQFP64 Silicon Systems Inc 32P4756-CGTR vs 34P3401-GT64R
HD153068RTF READ WRITE AMPLIFIER CIRCUIT, PQFP64, 10 X 10 MM, 1.20 MM HEIGHT, LOW PROFILE, TQFP-64 Renesas Electronics Corporation 32P4756-CGTR vs HD153068RTF
BD6607KN CD Motor Driver, 4 Channel, UQFN-64 ROHM Semiconductor 32P4756-CGTR vs BD6607KN
33P3710-GT64R Read Channel, BICMOS, PQFP64 Silicon Systems Inc 32P4756-CGTR vs 33P3710-GT64R
VM5252015FCTQ Read/Write Amplifier Circuit, 20 Channel, PQFP64 VTC Inc 32P4756-CGTR vs VM5252015FCTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32P4756-CGTR by Silicon Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32P4756-CGTR by Silicon Systems Inc

Select Manufacturer
Which Manufacturer of 32P4756-CGTR would you like to use for your alert(s)?
  • Please alert me when 32P4756-CGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32P4756-CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32P4756-CGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32P4756-CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32P4756-CGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32P4756-CGTR by Silicon Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: