Part Details for 323817 by TE Connectivity
Overview of 323817 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3743
|
Newark | Terminals Ring Offset 16-14 6 |Amp Te Connectivity 323817 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2544 |
|
$0.6420 | Buy Now |
DISTI #
A27528-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4460 In Stock |
|
$0.5964 / $0.7800 | Buy Now |
DISTI #
323817
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.01mm 9.53mm Tin Loose Piece - Bulk (Alt: 323817) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6012 / $0.6584 | Buy Now |
DISTI #
571-323817
|
Mouser Electronics | Terminals RING OFFSET 16-14 6 RoHS: Compliant | 4313 |
|
$0.5520 / $0.7900 | Buy Now |
DISTI #
71995578
|
RS | Terminal, PIDG, R Ofs 16-14 6 | TE Connectivity 323817 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5620 | Buy Now |
DISTI #
AMP323817
|
Heilind Electronics | TERMINAL,PIDG R OFS 16-14 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG R OFS 16-14 6 RoHS: Compliant |
2544 Partner Stock |
|
$0.5500 / $0.7560 | Buy Now |
DISTI #
AMP323817
|
Interstate Connecting Components | TERMINAL,PIDG R OFS 16-14 6 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 323817
|
PEI Genesis | Ring Terminal, 2.62mm2 | 2544 |
|
Buy Now |
Part Details for 323817
323817 CAD Models
323817 Part Data Attributes:
|
323817
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323817
TE Connectivity
TERMINAL,PIDG R OFS 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 323817
This table gives cross-reference parts and alternative options found for 323817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 323817 vs 35440 |
2-34805-1 | PIDG 16-14HD R 10; TAPE | TE Connectivity | 323817 vs 2-34805-1 |
328976 | Ring Terminal, 2mm2 | TE Connectivity | 323817 vs 328976 |
328996 | Ring Terminal, 2mm2 | TE Connectivity | 323817 vs 328996 |
324993 | Ring Terminal, 2mm2 | TE Connectivity | 323817 vs 324993 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 323817 vs 35538 |
328999 | Ring Terminal, 2mm2 | TE Connectivity | 323817 vs 328999 |