Part Details for 35538 by TE Connectivity
Overview of 35538 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3497
|
Newark | Terminal, pidg R 16-14Hd 5/16 |Amp Te Connectivity 35538 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.1000 / $1.7100 | Buy Now |
DISTI #
13H2422
|
Newark | Terminal, pidg R 16-14Hd 5/16 Rohs Compliant: Yes |Amp Te Connectivity 35538 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
35538-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8053 | Buy Now |
DISTI #
35538
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 35.18mm 13.49mm Tin Loose Piece - Bulk (Alt: 35538) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-35538
|
Mouser Electronics | Terminals TERMINAL, PIDG R 16-14HD 5/16 RoHS: Compliant | 1774 |
|
$0.7920 / $1.6400 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 5/16 RoHS: Compliant |
200 Partner Stock |
|
$0.7880 / $1.4200 | Buy Now |
DISTI #
TE Connectivity 35538
|
PEI Genesis | Ring Terminal, 2.62mm2 | 200 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG R 16-14HD 5/16 RoHS: Compliant |
200 Partner Stock |
|
$0.7880 / $1.4200 | Buy Now |
Part Details for 35538
35538 CAD Models
35538 Part Data Attributes:
|
35538
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35538
TE Connectivity
TERMINAL,PIDG R 16-14HD 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 35538
This table gives cross-reference parts and alternative options found for 35538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 35538 vs 35440 |
2-320564-2 | TERMINAL,PIDG R IR 14 3/8 | TE Connectivity | 35538 vs 2-320564-2 |