-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3414
|
Newark | Terminal, pidg R 16-14 2 |Amp Te Connectivity 324993 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.5630 | Buy Now |
DISTI #
324993-ND
|
DigiKey | CONN RING CIRC 14-16AWG #2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
21 In Stock |
|
$0.4853 / $0.9300 | Buy Now |
DISTI #
324993
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.97mm 4.57mm Tin Loose Piece - Bulk (Alt: 324993) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4815 / $0.5436 | Buy Now |
DISTI #
571-324993
|
Mouser Electronics | Terminals PIDG RING 16-14 RoHS: Compliant | 797 |
|
$0.5210 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4570 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP324993
|
Heilind Electronics | TERMINAL,PIDG R 16-14 2 | Americas - 0 in Stock |
|
$0.5121 / $0.5973 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 2 RoHS: Compliant |
5000 On Order |
|
$0.5310 / $1.1450 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 1600 |
|
$0.9900 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324993
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324993
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 324993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 324993 vs 35440 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 324993 vs 35538 |
2-320564-2 | TERMINAL,PIDG R IR 14 3/8 | TE Connectivity | 324993 vs 2-320564-2 |