-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO-THERM, HR 6 10 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7258
|
Newark | Strato-Therm, R, Hr, 6, #10, Nipl |Amp Te Connectivity 323169 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
19C2571
|
Newark | Terminal, Ring Tongue, #10, 6Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:16.8Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323169 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
323169-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6416 In Stock |
|
$1.0010 / $1.2600 | Buy Now |
DISTI #
19C2571
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.67mm 11.89mm Nickel Loose Piece - Bulk (Alt: 19C2571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3600 / $1.7600 | Buy Now |
DISTI #
571-323169
|
Mouser Electronics | Terminals RING HR 6 AWG #10 RING HR 6 AWG #10 RoHS: Compliant | 1800 |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
70042341
|
RS | SOLISTRAND STRATO-THERM, HR 6 10 NIPL | TE Connectivity 323169 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.9430 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP323169
|
Heilind Electronics | STRATO-THERM, HR 6 10 NIPL | Americas - 0 in Stock |
|
$1.1588 / $1.1952 | Buy Now |
|
Onlinecomponents.com | STRATO-THERM, R, HR, 6, #10, NIPL RoHS: Compliant |
902 In Stock |
|
$1.0100 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323169
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323169
TE Connectivity
STRATO-THERM, HR 6 10 NIPL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 323169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1099898-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 323169 vs 1099898-6 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 323169 vs 1099899-7 |
36809 | TERMINAL,SOLIS R 6 5/8 | TE Connectivity | 323169 vs 36809 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 323169 vs 1099899-9 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 323169 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 323169 vs 50719-3 |
1099899-2 | Ring Terminal | TE Connectivity | 323169 vs 1099899-2 |
1099898-1 | Ring Terminal | TE Connectivity | 323169 vs 1099898-1 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 323169 vs 184066-1 |
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 323169 vs 50719-1 |