-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 16-14 HR R 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2985
|
Newark | Terminals Ring Str 16-14Awg #6 |Amp Te Connectivity 322373 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$3.2000 | Buy Now |
DISTI #
13H1187
|
Newark | Diamond Grip 16-14 Hr R 6 Rohs Compliant: Yes |Amp Te Connectivity 322373 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.4800 | Buy Now |
DISTI #
2266-322373-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 30 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
472 In Stock |
|
$2.6400 / $2.7400 | Buy Now |
DISTI #
322373-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 30 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5943 | Buy Now |
DISTI #
322373
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 8.71mm Nickel Loose Piece - Bulk (Alt: 322373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.9947 / $2.1132 | Buy Now |
DISTI #
571-322373
|
Mouser Electronics | Terminals RING STR 16-14AWG #6 RoHS: Compliant | 9 |
|
$2.4400 / $4.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1200 | Buy Now |
DISTI #
AMP322373
|
Heilind Electronics | DIAMOND GRIP 16-14 HR R 6 | Americas - 0 in Stock |
|
$2.6415 / $2.6809 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HR R 6 RoHS: Compliant |
652 In Stock |
|
$2.3500 / $2.7000 | Buy Now |
DISTI #
322373
|
TTI | Terminals RING STR 16-14AWG #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.9400 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322373
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322373
TE Connectivity
DIAMOND GRIP 16-14 HR R 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 322373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 322373 vs 320758 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 322373 vs 350199-1 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 322373 vs 61794-4 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 322373 vs 322341 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 322373 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 322373 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 322373 vs 34812 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 322373 vs 52587-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 322373 vs 321165 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 322373 vs 350436-2 |