-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2508
|
Newark | Terminals Terminal Copalum R 16-14 1/4 |Amp Te Connectivity 52587-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 7126 |
|
$2.0900 / $2.8600 | Buy Now |
DISTI #
18H4368
|
Newark | Terminal, copalum R 16-14 1/4 Rohs Compliant: Yes |Amp Te Connectivity 52587-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.6900 | Buy Now |
DISTI #
2266-52587-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 40 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
7126 In Stock |
|
$1.4300 / $1.8500 | Buy Now |
DISTI #
52587-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 40 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7720 | Buy Now |
DISTI #
52587-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 28.11mm 13.48mm Tin - Bulk (Alt: 52587-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5004 / $1.6940 | Buy Now |
DISTI #
571-52587-1
|
Mouser Electronics | Terminals TERMINAL COPALUM R 16-14 1/4 RoHS: Compliant | 0 |
|
$1.5800 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
AMP52587-1
|
Heilind Electronics | TERMINAL,COPALUM R 16-14 1/4 | Americas - 4629 in Stock |
|
$1.4853 / $1.8060 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM R 16-14 1/4 RoHS: Compliant |
7126 Partner Stock |
|
$1.4700 / $2.1200 | Buy Now |
DISTI #
AMP52587-1
|
Interstate Connecting Components | TERMINAL,COPALUM R 16-14 1/4 | 1389 |
|
$1.4853 / $1.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52587-1
TE Connectivity
TERMINAL,COPALUM R 16-14 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.25 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 52587-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52587-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 52587-1 vs 320758 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 52587-1 vs 350199-1 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 52587-1 vs 61794-4 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 52587-1 vs 322341 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 52587-1 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 52587-1 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 52587-1 vs 34812 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 52587-1 vs 321165 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 52587-1 vs 350436-2 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 52587-1 vs 1217330-1 |