-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 18-14 AWG TPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8241
|
Newark | Ring 18-14 10 025Tpst Rohs Compliant: Yes |Amp Te Connectivity 350436-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3618 |
|
$0.0300 | Buy Now |
DISTI #
76AC6554
|
Newark | Terminals Ring 18-14 10 025Tps Cut Strip Of 100 |Amp Te Connectivity 350436-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
A100561CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29211 In Stock |
|
$0.0441 / $0.1300 | Buy Now |
DISTI #
350436-2
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.61mm 9.4mm Tin Strip - Tape and Reel (Alt: 350436-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 5 Days Container: Reel | 130000 Factory Stock |
|
$0.0467 | Buy Now |
DISTI #
33B8241
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.61mm 9.4mm Tin Strip - Bulk (Alt: 33B8241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 3618 Partner Stock |
|
$0.0840 / $0.1350 | Buy Now |
DISTI #
571-350436-2
|
Mouser Electronics | Terminals RING 18-14 10 025TPS Reel of 10000 RoHS: Compliant | 30000 |
|
$0.0480 / $0.0620 | Buy Now |
DISTI #
571-350436-2-CT
|
Mouser Electronics | Terminals RING 18-14 10 025TPS Cut Strip of 100 RoHS: Compliant | 8300 |
|
$0.0980 | Buy Now |
DISTI #
571-350436-2-MR
|
Mouser Electronics | Terminals RING 18-14 10 025TPS Reel of 1000 RoHS: Compliant | 10000 |
|
$0.0680 / $0.0710 | Buy Now |
|
Future Electronics | TPST 18-14 AWG 10 Stud Straight Open Barrel Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0423 / $0.0520 | Buy Now |
|
Future Electronics | TPST 18-14 AWG 10 Stud Straight Open Barrel Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0415 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350436-2
TE Connectivity
RING TERMINAL 18-14 AWG TPST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 350436-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350436-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 350436-2 vs 320758 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 350436-2 vs 350199-1 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 350436-2 vs 61794-4 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 350436-2 vs 322341 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 350436-2 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 350436-2 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 350436-2 vs 34812 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 350436-2 vs 52587-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 350436-2 vs 321165 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 350436-2 vs 1217330-1 |