-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16COM22-18MIL HR R 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1185
|
Newark | Dg 22-16Com22-18Mil Hr R 1/4 Rohs Compliant: Yes |Amp Te Connectivity 322367 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
322367-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
864 In Stock |
|
$1.5473 / $2.6900 | Buy Now |
DISTI #
322367
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Nickel Loose Piece - Bulk (Alt: 322367) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4958 / $1.6888 | Buy Now |
DISTI #
571-322367
|
Mouser Electronics | Terminals STRATOTHERM RING RoHS: Compliant | 957 |
|
$1.5400 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.4200 | Buy Now |
DISTI #
AMP322367
|
Heilind Electronics | DG 22-16COM22-18MIL HR R 1/4 | Americas - 0 in Stock |
|
$1.5099 / $1.8005 | Buy Now |
|
Onlinecomponents.com | DG 22-16COM22-18MIL HR R 1/4 RoHS: Compliant |
2839 On Order |
|
$1.4700 / $2.7400 | Buy Now |
|
Onlinecomponents.com | DG 22-16COM22-18MIL HR R 1/4 RoHS: Compliant |
234 In Stock 5000 On Order |
|
$1.5000 / $2.6700 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, NICKEL FINISH, RING TERMINAL | 13 |
|
$1.5975 / $3.1950 | Buy Now |
DISTI #
322367
|
TTI | Terminals STRATOTHERM RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 408 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322367
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322367
TE Connectivity
DG 22-16COM22-18MIL HR R 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 322367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 322367 vs 2-34122-1 |
60700-3 | RING CRIMP 20-16 AWG BR | TE Connectivity | 322367 vs 60700-3 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 322367 vs 2-34107-2 |
33729 | TERMINAL,BUDG R 16-14HD 6 | TE Connectivity | 322367 vs 33729 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 322367 vs 350509-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 322367 vs 323151-1 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 322367 vs 321897 |
330966 | TERMINAL,T-N R, 4 HD 1/4 | TE Connectivity | 322367 vs 330966 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 322367 vs 8-329966-1 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 322367 vs 323219 |