3173FE152M500KPAX
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of 3173FE152M500KPAX by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 3173FE152M500KPAX by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3173FE152M500KPAX by Cornell Dubilier Electronics Inc

3173FE152M500KPAX
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
59 mΩ
Leakage Current
5.2 mA
Manufacturer Series
3173
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
9000 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3173FE152M500KPAX
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for 3173FE152M500KPAX

This table gives cross-reference parts and alternative options found for 3173FE152M500KPAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3173FE152M500KPAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FX22H152YD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd 3173FE152M500KPAX vs FX22H152YD
3173FE152M500JPAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3173FE152M500KPAX vs 3173FE152M500JPAX
ALS30A152RC500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS30A152RC500
ALS30C152RC500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS30C152RC500
EEGAA2H152GHE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Panasonic Electronic Components 3173FE152M500KPAX vs EEGAA2H152GHE
ALS30C152RD500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS30C152RD500
ALS31C152RD500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS31C152RD500
ALS30C152NF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS30C152NF500
ALS31F152NF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS31F152NF500
ALS30A152NF500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation 3173FE152M500KPAX vs ALS30A152NF500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3173FE152M500KPAX by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3173FE152M500KPAX by Cornell Dubilier Electronics Inc

  • Please alert me when 3173FE152M500KPAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3173FE152M500KPAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3173FE152M500KPAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3173FE152M500KPAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3173FE152M500KPAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3173FE152M500KPAX by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: