EEGAA2H152GHE
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN

Overview of EEGAA2H152GHE by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for EEGAA2H152GHE by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEGAA2H152GHE by Panasonic Electronic Components

EEGAA2H152GHE
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
138 mΩ
Length
92.075 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
7270 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. EEGAA2H152GHE
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for EEGAA2H152GHE

This table gives cross-reference parts and alternative options found for EEGAA2H152GHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGAA2H152GHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FX22H152YD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd EEGAA2H152GHE vs FX22H152YD
ALS30F152RD500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS30F152RD500
ALS30B152RC500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS30B152RC500
ALS30A152RC500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS30A152RC500
ALS30R152RD500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS30R152RD500
U36D500LG152M51X143HP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED Chemi-Con EEGAA2H152GHE vs U36D500LG152M51X143HP
ALS31B152RD500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS31B152RD500
ALS30C152RC500 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN Aerovox Corporation EEGAA2H152GHE vs ALS30C152RC500
3173FE152M500JPAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EEGAA2H152GHE vs 3173FE152M500JPAX
3173FE152M500BXAX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EEGAA2H152GHE vs 3173FE152M500BXAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEGAA2H152GHE by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEGAA2H152GHE by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEGAA2H152GHE would you like to use for your alert(s)?
  • Please alert me when EEGAA2H152GHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEGAA2H152GHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEGAA2H152GHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEGAA2H152GHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEGAA2H152GHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEGAA2H152GHE by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: