Part Details for ALS30C152RD500 by Aerovox Corporation
Overview of ALS30C152RD500 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS30C152RD500
ALS30C152RD500 CAD Models
ALS30C152RD500 Part Data Attributes
|
ALS30C152RD500
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30C152RD500
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 119 mΩ | |
Leakage Current | 4.5 mA | |
Manufacturer Series | ALS30 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 15900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS30C152RD500
This table gives cross-reference parts and alternative options found for ALS30C152RD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30C152RD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX22H152YD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS30C152RD500 vs FX22H152YD |
ALS30F152RD500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS30F152RD500 |
ALS30B152RC500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS30B152RC500 |
ALS30A152RC500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS30A152RC500 |
ALS30R152RD500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS30R152RD500 |
U36D500LG152M51X143HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | Chemi-Con | ALS30C152RD500 vs U36D500LG152M51X143HP |
ALS31B152RD500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS31B152RD500 |
ALS30C152RC500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS30C152RD500 vs ALS30C152RC500 |
3173FE152M500JPAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS30C152RD500 vs 3173FE152M500JPAX |
3173FE152M500BXAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS30C152RD500 vs 3173FE152M500BXAX |