Part Details for 313005PID by Littelfuse Inc
Overview of 313005PID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 313005PID
313005PID CAD Models
313005PID Part Data Attributes
|
313005PID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313005PID
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 140 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 313005PID
This table gives cross-reference parts and alternative options found for 313005PID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313005PID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL005 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 313005PID vs SDL005 |
CF06332F/5/10 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | SPC Multicomp | 313005PID vs CF06332F/5/10 |
0034.3884.TR | Electric Fuse, Very Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 313005PID vs 0034.3884.TR |
MI6AG25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 313005PID vs MI6AG25V5 |
SD45A | Electric Fuse, Time Delay Blow, 5A, 250VAC, 200A (IR), Inline/holder, | SOC Corporation | 313005PID vs SD45A |
0034.3884.PT | Electric Fuse, Very Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 313005PID vs 0034.3884.PT |
34.3884 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 313005PID vs 34.3884 |
GBP005 | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 313005PID vs GBP005 |
0034.5239 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 313005PID vs 0034.5239 |
0234005. | Electric Fuse, Medium Blow, 5A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 313005PID vs 0234005. |