Part Details for 304-40064-01TH by ept Connectors
Overview of 304-40064-01TH by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-40064-01TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3107
|
Newark | Din 41612 Type C Female 96 Pin V Rohs Compliant: Yes |Ept 304-40064-01TH RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.4800 | Buy Now |
Part Details for 304-40064-01TH
304-40064-01TH CAD Models
304-40064-01TH Part Data Attributes
|
304-40064-01TH
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
304-40064-01TH
ept Connectors
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 304-40064-01TH
This table gives cross-reference parts and alternative options found for 304-40064-01TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 304-40064-01TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09034965824 | Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 304-40064-01TH vs 09034965824 |
M83-LFD100N96-0000-000 | Board Connector, 96 Contact(s), 3 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Harwin | 304-40064-01TH vs M83-LFD100N96-0000-000 |
174330-1 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 304-40064-01TH vs 174330-1 |