Part Details for 174330-1 by TE Connectivity
Overview of 174330-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10041743-301LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position. |
Part Details for 174330-1
174330-1 CAD Models
174330-1 Part Data Attributes
|
174330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174330-1
TE Connectivity
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 6 GROUND CONTACTS AVAILABLE, 16 POWER CONTACTS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 174331-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 174330-1
This table gives cross-reference parts and alternative options found for 174330-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174330-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/166B32X2 | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 174330-1 vs M55302/166B32X2 |
M55302/166B32Z1 | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 174330-1 vs M55302/166B32Z1 |
M55302/168B32Y2 | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 174330-1 vs M55302/168B32Y2 |
304-40064-01TH | ept Connectors | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 174330-1 vs 304-40064-01TH |