304-40064-01TH vs M83-LFD100N96-0000-000 feature comparison

304-40064-01TH ept Connectors

Buy Now Datasheet

M83-LFD100N96-0000-000 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EPT GMBH HARWIN PLC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: DIN 41612, IEC 60603-2
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Filter Feature NO NO
IEC Conformance YES NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 96 96
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 304-40064-01TH with alternatives

Compare M83-LFD100N96-0000-000 with alternatives